

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,56440 Kč | 364,11 Kč |
| 50 | 14,13580 Kč | 706,79 Kč |
| 100 | 13,72220 Kč | 1 372,22 Kč |
| 250 | 13,19180 Kč | 3 297,95 Kč |
| 500 | 12,80416 Kč | 6 402,08 Kč |
| 1 000 | 12,42767 Kč | 12 427,67 Kč |
| 5 000 | 11,59514 Kč | 57 975,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



