

SPA02AB | |
|---|---|
DigiKey Part Number | CKN9437-ND |
Manufacturer | |
Manufacturer Product Number | SPA02AB |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA02AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.342" (8.68mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 57,19300 Kč | 571,93 Kč |
| 50 | 50,01900 Kč | 2 500,95 Kč |
| 100 | 47,22360 Kč | 4 722,36 Kč |
| 250 | 43,85472 Kč | 10 963,68 Kč |
| 500 | 41,56996 Kč | 20 784,98 Kč |
| 1 000 | 39,51485 Kč | 39 514,85 Kč |
| 2 500 | 37,14188 Kč | 92 854,70 Kč |
| 5 000 | 35,59302 Kč | 177 965,10 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

