Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole, Right Angle
SK-22D01-MG 5 NS
SK-22D01-MG 5 NS

SK-22D01-MG 5 NS

DigiKey Part Number
108-SK-22D01-MG5NS-ND
Manufacturer
Manufacturer Product Number
SK-22D01-MG 5 NS
Description
SWITCH SLIDE DPDT 300MA 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SK-22D01-MG 5 NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
150/300gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,10600 Kč241,06 Kč
2522,38400 Kč559,60 Kč
10019,94810 Kč1 994,81 Kč
25018,48580 Kč4 621,45 Kč
50017,47748 Kč8 738,74 Kč
1 00016,55818 Kč16 558,18 Kč
3 00015,28654 Kč45 859,62 Kč
5 00014,77071 Kč73 853,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč