



SDA08H0SB | |
|---|---|
DigiKey Part Number | CKN6089-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H0SB |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H0SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.876" (22.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 20 | 66,18550 Kč | 1 323,71 Kč |
| 40 | 62,45325 Kč | 2 498,13 Kč |
| 100 | 57,88940 Kč | 5 788,94 Kč |
| 260 | 53,63373 Kč | 13 944,77 Kč |
| 500 | 51,03396 Kč | 25 516,98 Kč |
| 1 000 | 48,55536 Kč | 48 555,36 Kč |
| 2 500 | 45,70206 Kč | 114 255,15 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |




