Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDA04H0SBDR | |
|---|---|
DigiKey Part Number | 108-SDA04H0SBDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDA04H0SBDR |
Description | SWITCH SLIDE DIP SPST 25MA 24VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.476" (12.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA04H0SBD | C&K | 28 496 | CKN6066-ND | 85,09000 Kč | Parametric Equivalent |
| 90HBW04RT | Grayhill Inc. | 0 | 90HBW04RT-ND | 96,67359 Kč | Parametric Equivalent |
| 90HBW04T | Grayhill Inc. | 0 | 90HBW04T-ND | 116,40189 Kč | Parametric Equivalent |
| DS04-254-2-04BK-SMT | Same Sky (Formerly CUI Devices) | 4 099 | 2223-DS04-254-2-04BK-SMT-ND | 22,64375 Kč | Parametric Equivalent |
| DS04-254-2-04BK-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-DS04-254-2-04BK-SMT-CT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,20264 Kč | 58 803,96 Kč |
| Unit Price without VAT: | 39,20264 Kč |
|---|---|
| Unit Price with VAT: | 47,43519 Kč |





