Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
SDA04H0B
SDA04H0B

SDA04H0B

DigiKey Part Number
CKN6063-ND
Manufacturer
Manufacturer Product Number
SDA04H0B
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA04H0B Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.183" (4.65mm)
Manufacturer
C&K
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.476" (12.09mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 085
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,01500 Kč470,15 Kč
3542,39200 Kč1 483,72 Kč
10538,68029 Kč4 061,43 Kč
28035,72136 Kč10 001,98 Kč
52534,01676 Kč17 858,80 Kč
1 01532,39464 Kč32 880,56 Kč
2 52030,42810 Kč76 678,81 Kč
5 00529,14279 Kč145 859,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč