



SDA02H0SB | |
|---|---|
DigiKey Part Number | CKN6053-ND |
Manufacturer | |
Manufacturer Product Number | SDA02H0SB |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H0SB Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.278" (7.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 47,05000 Kč | 470,50 Kč |
| 60 | 40,55350 Kč | 2 433,21 Kč |
| 120 | 38,28550 Kč | 4 594,26 Kč |
| 300 | 35,55517 Kč | 10 666,55 Kč |
| 540 | 33,97206 Kč | 18 344,91 Kč |
| 1 020 | 32,41047 Kč | 33 058,68 Kč |
| 2 520 | 30,45548 Kč | 76 747,81 Kč |
| 5 040 | 29,15789 Kč | 146 955,77 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |


