



SDA01H0B | |
|---|---|
DigiKey Part Number | CKN10664-ND |
Manufacturer | |
Manufacturer Product Number | SDA01H0B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA01H0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.178" (4.52mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 30,35400 Kč | 303,54 Kč |
| 25 | 28,16480 Kč | 704,12 Kč |
| 100 | 25,08320 Kč | 2 508,32 Kč |
| 300 | 22,92487 Kč | 6 877,46 Kč |
| 500 | 22,01788 Kč | 11 008,94 Kč |
| 1 000 | 20,88939 Kč | 20 889,39 Kč |
| 2 500 | 19,57642 Kč | 48 941,05 Kč |
| 5 000 | 19,44494 Kč | 97 224,70 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |




