

Category | Height Above Board 0.178" (4.52mm) |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.658" (16.71mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 30 | 57,89833 Kč | 1 736,95 Kč |
| 120 | 51,60958 Kč | 6 193,15 Kč |
| 270 | 48,37241 Kč | 13 060,55 Kč |
| 510 | 46,07867 Kč | 23 500,12 Kč |
| 1 020 | 43,82509 Kč | 44 701,59 Kč |
| 2 520 | 41,25874 Kč | 103 972,02 Kč |
| 5 010 | 39,57565 Kč | 198 274,01 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

