



SD04H0SBR | |
|---|---|
DigiKey Part Number | CKN10662TR-ND - Tape & Reel (TR) CKN10662CT-ND - Cut Tape (CT) CKN10662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD04H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD04H0SBR Models |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,18880 Kč | 1 504,72 Kč |
| 100 | 53,63310 Kč | 5 363,31 Kč |
| 250 | 49,82824 Kč | 12 457,06 Kč |
| 500 | 47,25474 Kč | 23 627,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,94412 Kč | 44 944,12 Kč |
| 2 000 | 42,89041 Kč | 85 780,82 Kč |
| 3 000 | 41,80289 Kč | 125 408,67 Kč |
| 5 000 | 40,54617 Kč | 202 730,85 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

