

SD02H0SBR | |
|---|---|
DigiKey Part Number | CKN12169TR-ND - Tape & Reel (TR) CKN12169CT-ND - Cut Tape (CT) CKN12169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD02H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD02H0SBR Models |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.258" (6.55mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 25 | 69,05000 Kč | 1 726,25 Kč |
| 100 | 61,54300 Kč | 6 154,30 Kč |
| 250 | 57,20612 Kč | 14 301,53 Kč |
| 500 | 54,27900 Kč | 27 139,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,65718 Kč | 51 657,18 Kč |
| 2 000 | 49,33039 Kč | 98 660,78 Kč |
| 3 000 | 48,09963 Kč | 144 298,89 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

