
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.60mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 222,83250 Kč | 4 456,65 Kč |
| 40 | 218,67100 Kč | 8 746,84 Kč |
| Unit Price without VAT: | 222,83250 Kč |
|---|---|
| Unit Price with VAT: | 269,62733 Kč |

