



RM105772BCB | |
---|---|
DigiKey Part Number | CKN10701-ND |
Manufacturer | |
Manufacturer Product Number | RM105772BCB |
Description | SWITCH ROTARY 5POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 500mA (DC) AC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RM105772BCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,23000 Kč | 96,23 Kč |
5 | 82,65400 Kč | 413,27 Kč |
10 | 77,40400 Kč | 774,04 Kč |
25 | 70,96360 Kč | 1 774,09 Kč |
50 | 66,44780 Kč | 3 322,39 Kč |
189 | 58,53783 Kč | 11 063,65 Kč |
378 | 54,77354 Kč | 20 704,40 Kč |
567 | 52,67675 Kč | 29 867,72 Kč |
1 134 | 49,26056 Kč | 55 861,48 Kč |
Unit Price without VAT: | 96,23000 Kč |
---|---|
Unit Price with VAT: | 116,43830 Kč |