

RM101002BCB | |
|---|---|
DigiKey Part Number | CKN10692-ND |
Manufacturer | |
Manufacturer Product Number | RM101002BCB |
Description | SWITCH ROTARY 2POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 500mA (DC) AC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RM101002BCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 83,32000 Kč | 416,60 Kč |
| 10 | 78,02900 Kč | 780,29 Kč |
| 25 | 71,53600 Kč | 1 788,40 Kč |
| 50 | 66,98360 Kč | 3 349,18 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

