



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Number of Positions | 8 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,23000 Kč | 96,23 Kč |
5 | 82,65400 Kč | 413,27 Kč |
10 | 77,40400 Kč | 774,04 Kč |
25 | 70,96360 Kč | 1 774,09 Kč |
50 | 66,44780 Kč | 3 322,39 Kč |
126 | 60,85008 Kč | 7 667,11 Kč |
252 | 56,94690 Kč | 14 350,62 Kč |
504 | 53,27810 Kč | 26 852,16 Kč |
1 008 | 49,82648 Kč | 50 225,09 Kč |
Unit Price without VAT: | 96,23000 Kč |
---|---|
Unit Price with VAT: | 116,43830 Kč |