
PTS841 GMP SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841GMPSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841GMPSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841GMPSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 GMP SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 GMP SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,36760 Kč | 184,19 Kč |
| 100 | 6,58870 Kč | 658,87 Kč |
| 250 | 6,10364 Kč | 1 525,91 Kč |
| 500 | 5,76096 Kč | 2 880,48 Kč |
| 1 000 | 5,44206 Kč | 5 442,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31477 Kč | 15 944,31 Kč |
| 6 000 | 5,08645 Kč | 30 518,70 Kč |
| 9 000 | 4,95711 Kč | 44 613,99 Kč |
| 15 000 | 4,79850 Kč | 71 977,50 Kč |
| 21 000 | 4,69668 Kč | 98 630,28 Kč |
| 30 000 | 4,59096 Kč | 137 728,80 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



