
PTS645SJM73JSMTR92 LFS | |
|---|---|
DigiKey Part Number | 108-PTS645SJM73JSMTR92LFSTR-ND - Tape & Reel (TR) 108-PTS645SJM73JSMTR92LFSCT-ND - Cut Tape (CT) 108-PTS645SJM73JSMTR92LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SJM73JSMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SJM73JSMTR92 LFS Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,72728 Kč | 1 931,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,09553 Kč | 4 966,87 Kč |
| 1 400 | 6,71126 Kč | 9 395,76 Kč |
| 2 100 | 6,50278 Kč | 13 655,84 Kč |
| 3 500 | 6,25722 Kč | 21 900,27 Kč |
| 4 900 | 6,10592 Kč | 29 919,01 Kč |
| 7 000 | 5,95452 Kč | 41 681,64 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

