PT20xSSQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT20xSSQ
PT203SSQ
PT203SSQ

PT203SSQ

DigiKey Part Number
CKN12195-ND
Manufacturer
Manufacturer Product Number
PT203SSQ
Description
SWITCH TOGGLE DPDT 15A 277V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT203SSQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Marketplace Stock: 61 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1749,80000 Kč749,80 Kč
20618,65950 Kč12 373,19 Kč
40591,63650 Kč23 665,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:749,80000 Kč
Unit Price with VAT:907,25800 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC