



PT202SZQ | |
|---|---|
DigiKey Part Number | CKN12193-ND |
Manufacturer | |
Manufacturer Product Number | PT202SZQ |
Description | SWITCH TOGGLE DPST 15A 277V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT202SZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,90000 Kč | 1 301,90 Kč |
| 20 | 1 073,91050 Kč | 21 478,21 Kč |
| 40 | 1 026,89825 Kč | 41 075,93 Kč |
| 60 | 1 000,32200 Kč | 60 019,32 Kč |
| 100 | 967,76870 Kč | 96 776,87 Kč |
| Unit Price without VAT: | 1 301,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,29900 Kč |




