



PT108SSQ | |
|---|---|
DigiKey Part Number | CKN11547-ND |
Manufacturer | |
Manufacturer Product Number | PT108SSQ |
Description | SWITCH TOGGLE SPDT 10A 277V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT108SSQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,52000 Kč | 1 158,52 Kč |
| 20 | 955,72400 Kč | 19 114,48 Kč |
| 40 | 913,91400 Kč | 36 556,56 Kč |
| 60 | 890,26567 Kč | 53 415,94 Kč |
| 100 | 861,30920 Kč | 86 130,92 Kč |
| Unit Price without VAT: | 1 158,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,80920 Kč |


