


PNP8S5D2C03QE | |
|---|---|
DigiKey Part Number | CKN10754-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S5D2C03QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S5D2C03QE Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 10 | 380,33700 Kč | 3 803,37 Kč |
| 40 | 347,91575 Kč | 13 916,63 Kč |
| 80 | 332,71325 Kč | 26 617,06 Kč |
| 120 | 324,11992 Kč | 38 894,39 Kč |
| 280 | 306,84079 Kč | 85 915,42 Kč |
| 520 | 294,77558 Kč | 153 283,30 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |




