




PNP8S3D2W03QE | |
|---|---|
DigiKey Part Number | CKN10761-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S3D2W03QE |
Description | SWITCH PUSHBUTTON SPST-NC 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S3D2W03QE Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 306,25600 Kč | 3 062,56 Kč |
| 40 | 280,16050 Kč | 11 206,42 Kč |
| 80 | 267,92663 Kč | 21 434,13 Kč |
| 120 | 261,01217 Kč | 31 321,46 Kč |
| 280 | 247,10671 Kč | 69 189,88 Kč |
| 520 | 237,39935 Kč | 123 447,66 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |




