




PNP8E3D2Y03QE | |
|---|---|
DigiKey Part Number | CKN10771-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E3D2Y03QE |
Description | SWITCH PUSHBUTTON SPST-NO 5A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E3D2Y03QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,09000 Kč | 389,09 Kč |
| 10 | 335,84200 Kč | 3 358,42 Kč |
| 40 | 307,22700 Kč | 12 289,08 Kč |
| 80 | 293,80663 Kč | 23 504,53 Kč |
| 120 | 286,22200 Kč | 34 346,64 Kč |
| 280 | 270,96793 Kč | 75 871,02 Kč |
| 520 | 260,31867 Kč | 135 365,71 Kč |
| Unit Price without VAT: | 389,09000 Kč |
|---|---|
| Unit Price with VAT: | 470,79890 Kč |




