




PNP8E3D2C03QE | |
|---|---|
DigiKey Part Number | CKN10753-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E3D2C03QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E3D2C03QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,81000 Kč | 448,81 Kč |
| 10 | 387,22400 Kč | 3 872,24 Kč |
| 40 | 354,20975 Kč | 14 168,39 Kč |
| 80 | 338,73763 Kč | 27 099,01 Kč |
| 120 | 329,98442 Kč | 39 598,13 Kč |
| 280 | 312,39082 Kč | 87 469,43 Kč |
| 520 | 300,10583 Kč | 156 055,03 Kč |
| Unit Price without VAT: | 448,81000 Kč |
|---|---|
| Unit Price with VAT: | 543,06010 Kč |




