




PNP8E2D2Y03QE | |
|---|---|
DigiKey Part Number | CKN10769-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E2D2Y03QE |
Description | SWITCH PUSHBUTTON SPST-NO 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E2D2Y03QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,29000 Kč | 426,29 Kč |
| 10 | 367,91200 Kč | 3 679,12 Kč |
| 40 | 336,55050 Kč | 13 462,02 Kč |
| 80 | 321,84463 Kč | 25 747,57 Kč |
| 120 | 313,53117 Kč | 37 623,74 Kč |
| 280 | 296,81846 Kč | 83 109,17 Kč |
| 520 | 285,14883 Kč | 148 277,39 Kč |
| Unit Price without VAT: | 426,29000 Kč |
|---|---|
| Unit Price with VAT: | 515,81090 Kč |





