Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front

PNP3N0D2Y03QE

DigiKey Part Number
PNP3N0D2Y03QE-ND
Manufacturer
Manufacturer Product Number
PNP3N0D2Y03QE
Description
3N, DOME BEZEL, SPST NO, SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Plunger for Cap
Mfr
Actuator Marking
No Marking
Series
Termination Style
Solder Lug
Packaging
Tray
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.30mm Dia
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
5A (DC)
Base Product Number
Voltage Rating - DC
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120291,80317 Kč35 016,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,80317 Kč
Unit Price with VAT:353,08184 Kč