Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle

PN12SHSA03QE

DigiKey Part Number
CKN10946-ND
Manufacturer
Manufacturer Product Number
PN12SHSA03QE
Description
SWITCH PUSH SPDT 0.2A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PN12SHSA03QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bag
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Mechanical Life
10,000 Cycles
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1037,16600 Kč371,66 Kč
2535,05000 Kč876,25 Kč
5033,53380 Kč1 676,69 Kč
10032,07650 Kč3 207,65 Kč
25030,24552 Kč7 561,38 Kč
91027,83366 Kč25 328,63 Kč
1 82026,61727 Kč48 443,43 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč