



PCM12SMTR | |
|---|---|
DigiKey Part Number | 401-2016-2-ND - Tape & Reel (TR) 401-2016-1-ND - Cut Tape (CT) 401-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM12SMTR |
Description | SWITCH SLIDE SPDT 300MA 6V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCM12SMTR Models |
Category | Actuator Length 1.50mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 1.50mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS-12TB | Nidec Components | 1 011 | 563-1102-1-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,67000 Kč | 226,70 Kč |
| 25 | 21,07240 Kč | 526,81 Kč |
| 100 | 18,77410 Kč | 1 877,41 Kč |
| 250 | 17,39848 Kč | 4 349,62 Kč |
| 500 | 16,44706 Kč | 8 223,53 Kč |
| 1 000 | 15,57927 Kč | 15 579,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,22554 Kč | 49 789,39 Kč |
| 7 000 | 13,84108 Kč | 96 887,56 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |











