

NE18 2A EE P 6AMP | |
|---|---|
DigiKey Part Number | 108-NE182AEEP6AMP-ND |
Manufacturer | |
Manufacturer Product Number | NE18 2A EE P 6AMP |
Description | SWITCH PUSHBUTTON DPST 6A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC/DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 100 V |
Packaging Tray | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Ingress Protection Dust Proof |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 163,13300 Kč | 1 631,33 Kč |
| 40 | 149,25375 Kč | 5 970,15 Kč |
| 80 | 142,74963 Kč | 11 419,97 Kč |
| 120 | 139,07325 Kč | 16 688,79 Kč |
| 280 | 131,68071 Kč | 36 870,60 Kč |
| 520 | 126,51940 Kč | 65 790,09 Kč |
| 1 000 | 121,27710 Kč | 121 277,10 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |





