Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 V AC Panel Mount
MH00L1NZQD
MH00L1NZQD

MH00L1NZQD

DigiKey Part Number
CKN6050-ND
Manufacturer
Manufacturer Product Number
MH00L1NZQD
Description
SWITCH ROTARY 6POS 250MA 125V
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MH00L1NZQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Tray
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
15.88mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1609,78000 Kč609,78 Kč
5523,60600 Kč2 618,03 Kč
10490,24000 Kč4 902,40 Kč
25449,21440 Kč11 230,36 Kč
80401,74950 Kč32 139,96 Kč
160375,69488 Kč60 111,18 Kč
320351,16859 Kč112 373,95 Kč
560340,41695 Kč190 633,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:609,78000 Kč
Unit Price with VAT:737,83380 Kč