Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
ME00L1NZQD
ME00L1NZQD

ME00L1NZQD

DigiKey Part Number
CKN6048-ND
Manufacturer
Manufacturer Product Number
ME00L1NZQD
Description
SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ME00L1NZQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Tray
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
36°
Number of Positions
10
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP10T
Depth Behind Panel
15.88mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1540,49000 Kč540,49 Kč
5464,14000 Kč2 320,70 Kč
10434,57500 Kč4 345,75 Kč
25398,23120 Kč9 955,78 Kč
80356,18913 Kč28 495,13 Kč
160333,11619 Kč53 298,59 Kč
320311,39772 Kč99 647,27 Kč
560298,00886 Kč166 884,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:540,49000 Kč
Unit Price with VAT:653,99290 Kč