



MDP S SG LFS | |
|---|---|
DigiKey Part Number | CKN9430-ND |
Manufacturer | |
Manufacturer Product Number | MDP S SG LFS |
Description | SWITCH PUSH SPST-NO 0.1A 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MDP S SG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 100 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,70000 Kč | 77,70 Kč |
| 10 | 67,05200 Kč | 670,52 Kč |
| 25 | 63,24000 Kč | 1 581,00 Kč |
| 40 | 61,36525 Kč | 2 454,61 Kč |
| 80 | 58,69900 Kč | 4 695,92 Kč |
| 230 | 54,84991 Kč | 12 615,48 Kč |
| 440 | 52,60664 Kč | 23 146,92 Kč |
| 945 | 50,07620 Kč | 47 322,01 Kč |
| Unit Price without VAT: | 77,70000 Kč |
|---|---|
| Unit Price with VAT: | 94,01700 Kč |




