

MC12L1NZQF | |
|---|---|
DigiKey Part Number | CKN11264-ND |
Manufacturer | |
Manufacturer Product Number | MC12L1NZQF |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC12L1NZQF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,48000 Kč | 582,48 Kč |
| 5 | 500,04600 Kč | 2 500,23 Kč |
| 10 | 468,19200 Kč | 4 681,92 Kč |
| 25 | 429,02280 Kč | 10 725,57 Kč |
| 80 | 383,70175 Kč | 30 696,14 Kč |
| 160 | 358,82825 Kč | 57 412,52 Kč |
| 320 | 335,41550 Kč | 107 332,96 Kč |
| 560 | 323,55293 Kč | 181 189,64 Kč |
| Unit Price without VAT: | 582,48000 Kč |
|---|---|
| Unit Price with VAT: | 704,80080 Kč |











