MB00S2NZQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB00S2NZQD

MB00S2NZQD

DigiKey Part Number
CKN11889-ND
Manufacturer
Manufacturer Product Number
MB00S2NZQD
Description
SWITCH ROTARY 5POS 250MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MB00S2NZQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
5
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1415,56000 Kč415,56 Kč
5356,86000 Kč1 784,30 Kč
10334,13400 Kč3 341,34 Kč
25306,19280 Kč7 654,82 Kč
80275,84125 Kč22 067,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,56000 Kč
Unit Price with VAT:502,82760 Kč