Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount

MA10S1NZGF

DigiKey Part Number
CKN11887-ND
Manufacturer
Manufacturer Product Number
MA10S1NZGF
Description
SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA10S1NZGF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
10
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
IP67 - Dust Tight, Waterproof
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1751,06000 Kč751,06 Kč
5644,80400 Kč3 224,02 Kč
10603,67200 Kč6 036,72 Kč
25553,08440 Kč13 827,11 Kč
80494,53288 Kč39 562,63 Kč
160462,38694 Kč73 981,91 Kč
320442,44469 Kč141 582,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:751,06000 Kč
Unit Price with VAT:908,78260 Kč