

MA00L3NCGD | |
|---|---|
DigiKey Part Number | CKN9878-ND |
Manufacturer | |
Manufacturer Product Number | MA00L3NCGD |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA00L3NCGD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Round (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 10 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,89000 Kč | 708,89 Kč |
| 5 | 608,56400 Kč | 3 042,82 Kč |
| 10 | 569,76000 Kč | 5 697,60 Kč |
| 25 | 522,02720 Kč | 13 050,68 Kč |
| 80 | 466,80388 Kč | 37 344,31 Kč |
| 160 | 436,48413 Kč | 69 837,46 Kč |
| 320 | 407,93997 Kč | 130 540,79 Kč |
| Unit Price without VAT: | 708,89000 Kč |
|---|---|
| Unit Price with VAT: | 857,75690 Kč |





