

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 71°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,75000 Kč | 1 450,75 Kč |
| 10 | 1 251,35500 Kč | 12 513,55 Kč |
| 25 | 1 179,55000 Kč | 29 488,75 Kč |
| 50 | 1 127,86560 Kč | 56 393,28 Kč |
| 100 | 1 078,34810 Kč | 107 834,81 Kč |
| Unit Price without VAT: | 1 450,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,40750 Kč |

