M83731/16-231 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 259
Unit Price: 104,78000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 631
Unit Price: 101,84000 Kč
Datasheet
Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle

M83731/16-231

DigiKey Part Number
CKN11038-ND
Manufacturer
Manufacturer Product Number
M83731/16-231
Description
SWITCH TOGGLE DPDT 5A 115V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 71°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 735,90000 Kč1 735,90 Kč
101 497,07300 Kč14 970,73 Kč
251 411,11600 Kč35 277,90 Kč
501 349,24740 Kč67 462,37 Kč
1001 289,97010 Kč128 997,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 735,90000 Kč
Unit Price with VAT:2 100,43900 Kč