

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 71°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,96000 Kč | 1 492,96 Kč |
| 10 | 1 287,74400 Kč | 12 877,44 Kč |
| 25 | 1 213,84400 Kč | 30 346,10 Kč |
| 50 | 1 160,66020 Kč | 58 033,01 Kč |
| 100 | 1 109,69600 Kč | 110 969,60 Kč |
| Unit Price without VAT: | 1 492,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 806,48160 Kč |

