



L203121TS03Q | |
|---|---|
DigiKey Part Number | CKN11484-ND |
Manufacturer | |
Manufacturer Product Number | L203121TS03Q |
Description | SWITCH SLIDE DP3T 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L203121TS03Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length 1.65mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit DP3T | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 4.06mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 10 | 150,13900 Kč | 1 501,39 Kč |
| 25 | 139,07280 Kč | 3 476,82 Kč |
| 100 | 124,24250 Kč | 12 424,25 Kč |
| 250 | 115,84564 Kč | 28 961,41 Kč |
| 500 | 110,24802 Kč | 55 124,01 Kč |
| 1 000 | 105,28128 Kč | 105 281,28 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |



