



L202021MA04Q | |
|---|---|
DigiKey Part Number | CKC5103-ND |
Manufacturer | |
Manufacturer Product Number | L202021MA04Q |
Description | SWITCH SLIDE DPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L202021MA04Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.30mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG2211A | E-Switch | 6 207 | EG2486-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 131,66100 Kč | 1 316,61 Kč |
| 25 | 121,94640 Kč | 3 048,66 Kč |
| 100 | 108,87820 Kč | 10 887,82 Kč |
| 250 | 101,45532 Kč | 25 363,83 Kč |
| 500 | 96,49674 Kč | 48 248,37 Kč |
| 1 000 | 92,08788 Kč | 92 087,88 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |


