



KT11P2JM34LFS | |
|---|---|
DigiKey Part Number | CKN1842TR-ND - Tape & Reel (TR) CKN1842CT-ND - Cut Tape (CT) CKN1842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P2JM34LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.36mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 64,31280 Kč | 1 607,82 Kč |
| 100 | 57,31400 Kč | 5 731,40 Kč |
| 250 | 53,26016 Kč | 13 315,04 Kč |
| 500 | 50,52202 Kč | 25 261,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 47,74984 Kč | 52 524,82 Kč |
| 2 200 | 45,60536 Kč | 100 331,79 Kč |
| 3 300 | 44,47141 Kč | 146 755,65 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


