



KSS343G LFG | |
|---|---|
DigiKey Part Number | 108-KSS343GLFGTR-ND - Tape & Reel (TR) 108-KSS343GLFGCT-ND - Cut Tape (CT) 108-KSS343GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS343G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS343G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 25 | 28,75880 Kč | 718,97 Kč |
| 100 | 25,61970 Kč | 2 561,97 Kč |
| 250 | 23,75292 Kč | 5 938,23 Kč |
| 500 | 22,47164 Kč | 11 235,82 Kč |
| 1 000 | 21,30856 Kč | 21 308,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,70711 Kč | 59 121,33 Kč |
| 6 000 | 18,84336 Kč | 113 060,16 Kč |
| 9 000 | 18,38751 Kč | 165 487,59 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

