

KSS323G LFG | |
---|---|
DigiKey Part Number | 401-1524-2-ND - Tape & Reel (TR) 401-1524-1-ND - Cut Tape (CT) 401-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS323G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS323G LFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
10 | 19,60100 Kč | 196,01 Kč |
25 | 18,23040 Kč | 455,76 Kč |
100 | 16,24950 Kč | 1 624,95 Kč |
250 | 15,05508 Kč | 3 763,77 Kč |
500 | 14,22772 Kč | 7 113,86 Kč |
1 000 | 13,47076 Kč | 13 470,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,70128 Kč | 41 103,84 Kč |
6 000 | 13,11127 Kč | 78 667,62 Kč |
9 000 | 12,77715 Kč | 114 994,35 Kč |
15 000 | 12,36766 Kč | 185 514,90 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |