Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
KSS223GLFG
KSS223GLFG

KSS223G LFG

DigiKey Part Number
108-KSS223GLFGTR-ND - Tape & Reel (TR)
108-KSS223GLFGCT-ND - Cut Tape (CT)
108-KSS223GLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSS223G LFG
Description
SWITCH TACTILE SPST-NO 0.01A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KSS223G LFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.60mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,58000 Kč22,58 Kč
1019,19700 Kč191,97 Kč
2517,85400 Kč446,35 Kč
10015,91400 Kč1 591,40 Kč
25014,74492 Kč3 686,23 Kč
50013,93432 Kč6 967,16 Kč
1 00013,19272 Kč13 192,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,16266 Kč36 487,98 Kč
6 00011,60283 Kč69 616,98 Kč
9 00011,30629 Kč101 756,61 Kč
15 00010,96348 Kč164 452,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,58000 Kč
Unit Price with VAT:27,32180 Kč