



KSS223G LFG | |
---|---|
DigiKey Part Number | 401-1522-2-ND - Tape & Reel (TR) 401-1522-1-ND - Cut Tape (CT) 401-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS223G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS223G LFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 18,12200 Kč | 181,22 Kč |
25 | 16,84720 Kč | 421,18 Kč |
100 | 15,02050 Kč | 1 502,05 Kč |
250 | 13,91444 Kč | 3 478,61 Kč |
500 | 13,14748 Kč | 6 573,74 Kč |
1 000 | 12,44509 Kč | 12 445,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,74775 Kč | 29 243,25 Kč |
6 000 | 9,37350 Kč | 56 241,00 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |