


KSC621J LFS | |
|---|---|
DigiKey Part Number | 108-KSC621JLFSTR-ND - Tape & Reel (TR) 108-KSC621JLFSCT-ND - Cut Tape (CT) 108-KSC621JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC621J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC621J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,59900 Kč | 145,99 Kč |
| 25 | 13,58960 Kč | 339,74 Kč |
| 100 | 12,12330 Kč | 1 212,33 Kč |
| 250 | 11,22944 Kč | 2 807,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 10,07342 Kč | 9 569,75 Kč |
| 1 900 | 9,54886 Kč | 18 142,83 Kč |
| 2 850 | 9,26650 Kč | 26 409,53 Kč |
| 4 750 | 8,93625 Kč | 42 447,19 Kč |
| 6 650 | 8,73394 Kč | 58 080,70 Kč |
| 9 500 | 8,53231 Kč | 81 056,95 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |


