Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KSC4D1J 50SH LFS

DigiKey Part Number
CKN9428TR-ND - Tape & Reel (TR)
CKN9428CT-ND - Cut Tape (CT)
CKN9428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC4D1J 50SH LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC4D1J 50SH LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
200gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.60mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,42600 Kč144,26 Kč
2513,43040 Kč335,76 Kč
10011,98150 Kč1 198,15 Kč
25011,09872 Kč2 774,68 Kč
50010,48220 Kč5 241,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,91505 Kč9 915,05 Kč
2 0009,39976 Kč18 799,52 Kč
3 0009,12258 Kč27 367,74 Kč
5 0008,79850 Kč43 992,50 Kč
7 0008,60000 Kč60 200,00 Kč
10 0008,40220 Kč84 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč