KSC471J 70SH LFS PF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 35 422
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 11 110
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 5 909
Unit Price: 23,98000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 18 768
Unit Price: 17,10000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC PF Tactile Switches Provides Potting-Friendly Solution

KSC471J 70SH LFS PF

DigiKey Part Number
CKN11987CT-ND - Cut Tape (CT)
CKN11987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC471J 70SH LFS PF
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC471J 70SH LFS PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
408gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Material
Silicone Rubber
Actuator Type
Standard
Switch Travel
0.70mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
5.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSC441J 70SH LFSC&K35 422108-KSC441J70SHLFSCT-ND15,22000 KčParametric Equivalent
KSC441J 70SH LFS OFC&K11 110108-KSC441J70SHLFSOFCT-ND16,27000 KčParametric Equivalent
KSC441J 70SH LFS PFC&K5 909CKN11981CT-ND23,98000 KčParametric Equivalent
KSC442J 70SH LFS PFC&K18 768CKN11983CT-ND17,10000 KčParametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.