Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC471G-70SH-LFS-PF
KSC471G-70SH-LFS-PF

KSC471G 70SH LFS PF

DigiKey Part Number
CKN11986TR-ND - Tape & Reel (TR)
CKN11986CT-ND - Cut Tape (CT)
CKN11986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC471G 70SH LFS PF
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC471G 70SH LFS PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
408gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Material
Silicone Rubber
Actuator Type
Standard
Switch Travel
0.70mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
5.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 954
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1012,47200 Kč124,72 Kč
2511,60400 Kč290,10 Kč
10010,36100 Kč1 036,10 Kč
2509,59604 Kč2 399,01 Kč
5009,06130 Kč4 530,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,48297 Kč8 482,97 Kč
2 0008,03823 Kč16 076,46 Kč
3 0007,79857 Kč23 395,71 Kč
5 0007,64396 Kč38 219,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč